help desk software
Older Equivalent
BMB1E0220AN8
BMB1E0220AN8
In Stock: 20,000
Minimum Order: 1,000
VIEW PRODUCT
1879855-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1879855-5

TE Connectivity / AMP Brand

BMB-A 0402 220R N8 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1879855-5 is a multilayer ferrite bead from the TE Connectivity BMB-A Series designed for effective EMI protection across a wide frequency range. The component features monolithic inorganic material construction that minimizes electromagnetic interference effects, with high loss characteristics suitable for general-purpose applications. It offers wide impedance characteristics, high soldering heat resistance, and is available in multiple package sizes (0402, 0603, 0805, and 1206). The terminal finish consists of matte tin over copper/nickel underplate for reliable soldering. These ferrite beads are commonly used in power supply filtering, signal line protection, and noise suppression applications across various electronic devices and systems.

Search Keywords: 18798555

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879855-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Current Rating (Max):
300 mA
Impedance:
220 Ω
DC Resistance:
.35 Ω
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 20,000

Ships today, if you order in

Minimum Order Quantity: 1000

Price (USD)

Qty
Unit Price
1,000
$0.066
4,900
$0.065
9,700
$0.063
20,000
$0.061
100,000
$0.058
200,000
$0.054
500,000 +
$0.052

Tools/3D Models

Product Guides