1879457-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1879457-3

TE 2500W 1R5 5% Bracket ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP brand part 1879457-3 is a high-quality resistor with a power rating of 2500W, resistance of 1.5 ohms, and a tolerance of 5%. This resistor comes with a convenient bracket for easy installation and secure mounting. It is designed to provide reliable and precise resistance in a wide range of electronic applications.

Search Keywords: 18794573

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879457-3
Alias/AKA:
TE2500B1R5J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Power Rating:
2500 W
Resistance Value:
1.5 Ω
Temperature Coefficient:
±440 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 1879457-3 RoHS compliant?

Yes, 1879457-3 is RoHS compliant.

What is the lead time for 1879457-3?

The standard lead time for 1879457-3 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$203.62
3
$197.67
5
$195.72
8
$195.23
10 +
$175.56