help desk software
1879453-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1879453-6

TE Connectivity / AMP Brand

TE 1000W 2R7 5% Bracket ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE1000B2R7J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting brackets and radial, tubular package. This resistor has 2.7 Ohms resistance, ±5% tolerance, 1000W power and ±440ppm/°C temperature coefficient. Dimensions of this resistor are: 2.362" Dia x 11.811" L (60.00mm x 300.00mm). Operating temperature range is from -55°C to 155°C.

Search Keywords: 18794536

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879453-6
Alias/AKA:
TE1000B2R7J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Power Rating:
1000 W
Resistance Value:
2.7 Ω
Temperature Coefficient:
±440 ppm/°C

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$73.07
5
$65.68
10
$63.85
25
$58.97
50
$58.82
100
$53.86
250 +
$49.60