1879451-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1879451-3

TE 600W 1R5 5% Bracket ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE600B1R5J is a precision resistor designed for demanding railway power electronics applications. This component is available in multiple power ratings ranging from 5W to 25W, with wire resistance options from R10 to 1K0 and metal film resistance ranges from 131R to 150K, depending on the power rating selected. The resistor features dimensional specifications optimized for compact mounting, with maximum working voltages ranging from 350V to 1000V based on power rating. Key technical characteristics include tolerance options of 1%, 5%, and 10%, with temperature coefficients as low as 50ppm for precision applications. The device is engineered to meet the unique environmental, mechanical, and electrical challenges of railway power systems, offering reliable performance in high-stress applications requiring careful thermal management and electrical stability.

Search Keywords: 18794513

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879451-3
Alias/AKA:
TE600B1R5J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Power Rating:
600 W
Resistance Value:
1.5 Ω
Temperature Coefficient:
±440 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 1879451-3 RoHS compliant?

Yes, 1879451-3 is RoHS compliant.

What is the lead time for 1879451-3?

The standard lead time for 1879451-3 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$62.80
5
$60.82
10
$59.97
20
$59.11
50
$57.98
100 +
$53.58