1879450-5
TE Connectivity / AMP BrandTE 500W 2R2 5% Bracket
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
TE 500W 2R2 5% Bracket
Search Keywords: 18794505
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879450-5
Alias/AKA:
TE500B2R2J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Power Rating:
500 W
Resistance Value:
2.2 Ω
Temperature Coefficient:
±440 ppm/°C
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 26 Weeks
Price (USD)
Qty
Unit Price
1
$53.75
5
$50.26
10
$48.76
25
$46.77
50
$45.26
100
$41.12
250
+
$36.72
English
Chinese
Spanish
