help desk software
1879447-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1879447-2

TE Connectivity / AMP Brand

The 1879447-2 is a 100W, HSC100 series wire-wound power resistor enclosed in an aluminum housing for chassis mounting. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1879447-2 is an HSC100 series wire-wound power resistor designed for high power dissipation in a limited space. It has a power rating of 100W when mounted on a heatsink and 50W in free air, with a maximum working voltage of 1900V. This resistor features an aluminum housing for rapid heat dissipation, a dielectric strength of 5000V AC peak, and a stability of 2% resistance change over 1000 hours. Common applications for this versatile and reliable resistor include balancing, filtering, crowbar circuits, and capacitor charging and discharging in power supplies and the traction industry.

Search Keywords: 18794472

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879447-2
Alias/AKA:
TE200B1R2J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Power Rating:
200 W
Resistance Value:
1.2 Ω
Temperature Coefficient:
±440 ppm/°C

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$31.40
5
$29.41
10
$28.55
25
$27.41
50
$26.55
100
$24.14
250 +
$21.59