1879337-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1879337-6

CPF 0603 2K8 1% 50PPM 1K RL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CPF 0603 2K8 1% 50PPM 1K RL

Search Keywords: 18793376

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879337-6
Alias/AKA:
CPF0603F2K8C1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Power Rating:
.063 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is 1879337-6 RoHS compliant?

Yes, 1879337-6 is RoHS compliant.

What is the lead time for 1879337-6?

The standard lead time for 1879337-6 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0200
5,000
$0.0195
25,000
$0.0171
50,000
$0.0139
100,000
$0.0099
150,000
$0.0098
250,000
$0.0097
500,000 +
$0.0096