1879233-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1879233-8

SMD Power Resistor - 0.2 ohm ±5% - 5W - 500VDC - 13.5 x 7.3 mm - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMW5R20JT from TE Connectivity / CGS Brand is surface mount chip resistor with 5329 (13573 Metric), J-lead package. This resistor has 200 mOhms resistance, ±5% tolerance, 5W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.531" L x 0.287" W x 0.280" H (13.50mm x 7.30mm x 7.10mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: 18792338

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879233-8
Alias/AKA:
SMW5R20JT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Power Rating:
5 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Voltage Rating:
500 V

FREQUENTLY ASKED QUESTIONS

Is 1879233-8 RoHS compliant?

Yes, 1879233-8 is RoHS compliant.

What is the lead time for 1879233-8?

The standard lead time for 1879233-8 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 865

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.707
1,000
$0.541
2,500
$0.540
5,000
$0.524
7,500
$0.523
10,000
$0.521
15,000
$0.520
25,000 +
$0.519

Tools/3D Models

Product Guides