help desk software
1879133-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1879133-4

TE Connectivity / AMP Brand

RN 0603 845R 0.1% 10PPM 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RN 0603 845R 0.1% 10PPM 1K RL

Search Keywords: 18791334

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879133-4
Alias/AKA:
RN73C1J845RBTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Voltage Rating:
50 V
Resistance:
845 Ω
Tolerance:
.1 %
Power Rating:
.063 W
Size Code:
0603
Number of Resistors:
1
Termination Type:
Solder
Product Type:
Fixed Resistor
Number of Terminations:
2
Packaging Method:
Taped & Reeled
Resistor Type:
Precision Resistor
Resistance Range:
Up to 1kΩ Ω
Element Type:
Thin Film
Dimensions:
1.55 x .8 x .45 mm
Temperature Coefficient:
±10 ppm/°C
Mount Style:
Surface Mount

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Qty
Unit Price
1,000
$0.3904
3,000
$0.3649
5,000
$0.3530
8,000
$0.3337
10,000
$0.3204
15,000
$0.3114
25,000
$0.2847
50,000 +
$0.2259

Tools/3D Models

Product Guides