help desk software
1879075-3 by te connectivity / amp brand
Image is representational - see mfr. specs

1879075-3

TE Connectivity / AMP Brand

THS25 R05 5% ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand Part 1879075-3, also known as THS25 R05 5%, is a high-precision electronic component designed for reliable performance in demanding circuit applications. This thick film surface mount resistor features a resistance value of 0.05 ohms with a tolerance of 5%, making it ideal for applications where precise resistance values are critical. Engineered for robustness, it is suitable for use in a variety of environments, meeting stringent quality and durability standards. Whether used in industrial systems, electronic products, or high-performance devices, this component provides excellent stability and efficiency. Trust in TE Connectivity's expertise for all your electronic component needs with the THS25 R05 5% resistor, designed to deliver consistent, high-quality results.

Search Keywords: 18790753

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879075-3
Alias/AKA:
THS25R05J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Number of Resistors:
1
Number of Terminations:
2
Packaging Method:
Loose Piece - Tray
Power Rating:
25 W
Temperature Coefficient:
±50 ppm/°C
Resistor Type:
Power Resistor
Resistance Class:
Up to 1kΩ
Element Type:
Wire Wound
Resistance Value:
.05 Ω
Operating Voltage:
550 VDC
Panel Mount Feature Type:
Flange with Mounting Holes
Voltage Rating:
550 VDC

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
100
$2.01
300
$1.94
500
$1.91
1,000
$1.87
2,500
$1.75
5,000 +
$1.62