help desk software
1879075-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1879075-2

TE Connectivity / AMP Brand

Res Wirewound 0.02 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 0.02 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray

Search Keywords: 18790752

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879075-2
Alias/AKA:
THS25R02J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Wirewound11336
Case Style:
Aluminum Housed11317
Mounting:
Chassis Mount11323
Power Rating:
25 W
Termination Style:
Axial11339
Resistance Value:
20 MOhm
Tolerance:
511340%
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

IN STOCK: 69

Can Ship immediately

You may purchase all in-stock quantity of 69

Stock lot only: 69

Minimum Order Quantity: 100

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$2.805
100
$2.550
300
$2.390
500
$2.310
1,000
$2.210
2,500
$2.010
5,000
$1.810
7,500
$1.770
10,000 +
$1.630