1879074-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1879074-5

THS15 R47 5%

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

THS15 R47 5%

Search Keywords: 18790745

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879074-5
Alias/AKA:
THS15R47J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
15 W
Termination Style:
Axial
Resistance Value:
470 mOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1879074-5 RoHS compliant?

Yes, 1879074-5 is RoHS compliant.

What is the lead time for 1879074-5?

The standard lead time for 1879074-5 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
100
$2.48
300
$2.32
500
$2.25
1,000
$2.15
2,500
$1.95
5,000
$1.76
7,500
$1.72
10,000 +
$1.58