help desk software
1879021-9 by te connectivity / amp brand
Image is representational - see mfr. specs

1879021-9

TE Connectivity / AMP Brand

SMW3 R22 5% ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1879021-9 is a surface mount moulded power resistor from TE Connectivity's SM Series, designed for power circuitry applications. It features a low profile case design with flexible tinned copper terminations for reliable solder joints and utilizes fully welded construction for enhanced durability. The resistor is equipped with a flameproof coating rated UL94V0 and is available on tape for automated assembly. The SM Series is designed to withstand higher temperatures associated with reflow, vapour phase, or infrared manufacturing processes without degradation, making it ideal for modern circuit design needs.

Search Keywords: 18790219

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1879021-9
Alias/AKA:
SMW3R22JT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Resistance Value:
220 mOhm
Power Rating:
3 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2348
3,000
$0.2302
5,000
$0.2127
8,000
$0.2118
10,000
$0.2049
25,000
$0.2044
50,000
$0.2039
100,000 +
$0.2034