1878680-9
Labels Calibration Label Vinyl Matte Violet 152.4x6.4mm ...
DESCRIPTION
QUP12VT is a self-laminating wrap-around calibration label designed for identification and labeling purposes. The label features a vinyl material construction with a matte finish and violet color, measuring 152.4 mm in width and 6.4 mm in height. It operates reliably across a temperature range of -40°C to +80°C and utilizes permanent adhesive for secure attachment. The label is die-cut on sheets with hand-writable capability, making it suitable for calibration marking and equipment identification in industrial and laboratory environments where durable, tamper-resistant labeling is required.
Search Keywords: 18786809
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1878680-9 discontinued?
Yes, 1878680-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1878680-9 RoHS compliant?
Yes, 1878680-9 is RoHS compliant.
What is the lead time for 1878680-9?
The standard lead time for 1878680-9 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 89
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands
