1877845-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1877845-9

5 POSITION, CABLE COLLET STRAIGHT PLUG ASSEMBLY 0 AND 80 DEGREE KEYING ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1877845-9 is a sterilizable medical connector plug designed for surgical power instruments, RF and ultrasound ablation, and EP monitors used in operating rooms. It features a 5-pin configuration with 0° alignment key, gray housing with gray cable collet, and accommodates cable outer diameters from 2.7 to 3.9 mm. The connector incorporates a robust self-latching mechanism, gold-plated copper alloy contacts, and a polyphenylsulfone housing that is resistant to shock, drop, and chemical cracking. It is sterilizable via autoclave, STERRAD, GIDEX+, and ethylene oxide (EtO) methods, making it suitable for both disposable and reusable medical applications. The connector's user-friendly push-pull grip action and secure latching under axial and torsional loads provide reliable performance in demanding clinical environments.

Search Keywords: 18778459

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1877845-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Accessory Color:
Gray
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1877845-9 discontinued?

Yes, 1877845-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1877845-9 RoHS compliant?

Yes, 1877845-9 is RoHS compliant.

What is the lead time for 1877845-9?

The standard lead time for 1877845-9 is approximately 58 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 67

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$12.74
30
$12.52
55
$12.28
150
$12.05
200
$11.81
1,000
$10.07
5,000 +
$9.41

Tools/3D Models

Product Guides