help desk software
1-87733-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1-87733-4

TE Connectivity / AMP Brand

50 MODIV HSG W/STR RLF DR MRKD ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1-87733-4 is a 50 MODIV HSG W/STR RLF DR MRKD connector. It features a robust housing design and a straight relief with a marked door. This connector provides reliable connectivity and is ideal for a wide range of applications.

Product Highlights:

  • Housing
  • Not Preloaded
  • Number of Positions = 50
  • Housing Type = Receptacle
  • Number of Rows = Dual

Search Keywords: 1877334

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-87733-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
50
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

You may purchase all in-stock quantity of 5

Stock lot only: 5

Minimum Order Quantity: 21

Qty
Unit Price
1
$10.725
21
$9.750
51
$9.340
203
$9.170
507
$8.980
1,520 +
$8.600