1-87159-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-87159-0

10 MODI CRMP S-I HSG SR .156CL ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

10 MODI CRMP S-I HSG SR .156CL

Product Highlights:

  • Housing
  • Low Profile
  • Keyed
  • Number of Positions = 10
  • Not Stamped

Search Keywords: 1871590

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-87159-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
10

FREQUENTLY ASKED QUESTIONS

Is 1-87159-0 RoHS compliant?

Yes, 1-87159-0 is RoHS compliant.

What is the lead time for 1-87159-0?

The standard lead time for 1-87159-0 is approximately 58 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,324

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 375

Factory Lead-Time 58 Weeks

Price (USD)

Qty
Unit Price
10
$4.06
100
$4.04
250
$4.03
375
$4.02
750
$2.48
1,125
$1.97
1,500 +
$1.93