1-84953-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-84953-2

1MM FPC HORZ.TOP CONT.ASSY 12P ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1MM FPC HORZ.TOP CONT.ASSY 12P

Product Highlights:

  • 1.00 mm Centerline
  • Number of Positions = 12
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top

Search Keywords: 1849532

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-84953-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
REEL
Type:
FPC Connector
Number of Contacts:
12
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
19.92 x 6.54 x 2.56 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 1-84953-2 RoHS compliant?

Yes, 1-84953-2 is RoHS compliant.

What is the lead time for 1-84953-2?

The standard lead time for 1-84953-2 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,095

Ships today, if you order in

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 2400

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$1.015
500
$0.955
1,000
$0.891
2,400
$0.837
4,800
$0.835
7,200
$0.833
9,600 +
$0.800