1838891-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1838891-2

M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex) ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1838891-2 is an M12 connector system component designed for machine industrial automation and control applications. It is part of TE Connectivity's M8/M12 connector system that provides reliable sensor connections in industrial environments. The connector system supports various configurations including straight and right angle male/female options with shielded and unshielded cable assembly variants. This product is suitable for applications requiring compact, reliable connections with environmental protection in industrial settings.

Product Highlights:

  • Connector
  • Not Field Serviceable
  • 4 Positions
  • Connector Color = Black
  • Thread Size = M12

Search Keywords: 18388912

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1838891-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
TRAY
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is 1838891-2 RoHS compliant?

Yes, 1838891-2 is RoHS compliant.

What is the lead time for 1838891-2?

The standard lead time for 1838891-2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 461

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$38.81
5
$35.62
10
$30.11
25
$28.76
50
$28.69
100
$25.94
250 +
$25.88