1811093-2
Circular MIL Spec Connector 2Q2 Plug A assy 4MAS Cir Quadrax sz 17 ...
DESCRIPTION
1811093-2 is a solder wick desoldering material designated as WICK SAE F1 by TE Connectivity. The product is marked "DO NOT USE FOR NEW DESIGN," indicating it is a legacy or obsolete component. It meets stringent compliance requirements including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. The material is low halogen with bromine, chlorine, and fluorine content below 900 ppm per homogeneous material, and is free of BFR, CFR, and PVC. This product is suitable for legacy system maintenance and repair applications where compliance with international environmental and safety standards is required.
Search Keywords: 18110932
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1811093-2 RoHS compliant?
Yes, 1811093-2 is RoHS compliant.
What is the lead time for 1811093-2?
The standard lead time for 1811093-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
MOQ for out of Stock Qty: 23
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
