180437-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

180437-2

110 FASTON,REC.,20-16 AWG,PTBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

180437-2 is an IDC connector component from the AMP MONO-SHAPE connector system designed for in-line mating technology applications. The system features a 5.0 mm centerline pitch and supports high current ratings up to 16 Ampere with contacts designed to accept discrete wires ranging from 0.35 to 1.5 mm². The connector system operates over a temperature range of -40°C to +130°C and offers insulation resistance greater than 10 MO. These connectors are commonly used in industrial and commercial appliance applications where reliable wire-to-board or wire-to-wire connections are required.

Product Highlights:

  • Receptacle
  • Tab Fit = 2.79 x 0.30 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

Search Keywords: 1804372

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
180437-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 180437-2 RoHS compliant?

Yes, 180437-2 is RoHS compliant.

What is the lead time for 180437-2?

The standard lead time for 180437-2 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 11250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0948
7,500
$0.0946
11,250
$0.0943
22,500
$0.0580
33,750
$0.0460
45,000 +
$0.0450