help desk software
179970-2 by te connectivity / amp brand
Image is representational - see mfr. specs

179970-2

TE Connectivity / AMP Brand

PL EXII 250 REC HSG 1P NYLON RED

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PL EXII 250 REC HSG 1P NYLON RED

Search Keywords: 1799702

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
179970-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Bag
Terminal Orientation:
Straight
Number of Positions:
1
Mating Alignment Type:
Polarization
Mating Alignment:
With
Housing Material:
Nylon
Packaging Quantity:
400
Sealable:
No
UL Flammability Rating:
UL 94V-0
Contact Mating Retention:
Without
Primary Product Color:
Red
Terminal Type:
Receptacle
Connector System:
Wire-to-Board , Wire-to-Wire
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Receptacle

IN STOCK: 3,600

Can Ship immediately

MOQ for In Stock Qty: 1800

MOQ for out of Stock Qty: 1800

Multiple: 300

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,800
$0.0958
3,600
$0.0956
7,200
$0.0717
10,800
$0.0669
14,400 +
$0.0656