1-796949-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-796949-8

18POS TERMI-BLOK PCB MOUNT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1-796949-8 is a Euro Style terminal block connector designed for PCB mounting applications. This connector is part of TE Connectivity's Euro Style terminal block family, which features various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap options. The design supports side-stackable configurations when parts are without mounting flanges and headers are open ended. These terminal blocks are commonly used in industrial controls and applications requiring reliable wire-to-board connections, with customization options available including permanent circuit identification printing and various housing colors.

Search Keywords: 17969498

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-796949-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
18
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
17.5/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-796949-8 discontinued?

Yes, 1-796949-8 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-796949-8 RoHS compliant?

Yes, 1-796949-8 is RoHS compliant.

What is the lead time for 1-796949-8?

The standard lead time for 1-796949-8 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,326

Can Ship immediately

Manufacturer Stock: 1,200   can ship 12/7/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 100

Price (USD)

Qty
Unit Price
5
$18.33
25
$15.13
50
$14.65
100
$14.02
200
$13.56
300
$13.09
400 +
$12.87