178025-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

178025-1

Conn Housing RCP 6 POS 9mm Crimp ST Cable Mount Natural Bag ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SKU 178025-1 is a connector housing produced from natural nylon material by TE Connectivity, designed for use in household appliances and electronic equipment. The housing exhibits natural color variation ranging from white to green or yellow due to the hygroscopic nature of the nylon resin and the presence of copper-ion-containing heat stabilizers. Color changes occur naturally when the material absorbs moisture or during storage, but these variations do not affect the form, fit, or function of the product as validated by TE Connectivity. The housing maintains electrical and mechanical performance through thermal cycling, accelerated aging, and humidity exposure, making it suitable for demanding appliance applications where reliability and safety are critical.

Product Highlights:

  • Housing
  • 6 Positions
  • Receptacle (Cap)
  • Mount = Free Hanging
  • Color = Natural

Search Keywords: 1780251

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
178025-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
6
Operating Temperature:
-40 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 178025-1 RoHS compliant?

Yes, 178025-1 is RoHS compliant.

What is the lead time for 178025-1?

The standard lead time for 178025-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 378

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1125

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$4.57
250
$4.56
500
$4.55
1,125
$4.54
2,250
$2.40
3,375
$1.64
4,500 +
$1.61