help desk software
177915-9 by te connectivity / amp brand
Image is representational - see mfr. specs

177915-9

TE Connectivity / AMP Brand

POWER DBL LOCK REC CONT ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

177915-9 is a Power Double Lock (PDL) receptacle contact designed for wire-to-board and wire-to-wire connector applications. This contact is engineered to accommodate 20-16 AWG wire (0.51-1.38 mm²) with an insulation diameter range of 2.00-3.10 mm, providing reliable electrical connections in compact connector assemblies. The contact features a double lock mechanism that ensures positive mounting and secure retention within the connector housing. It is manufactured from materials compliant with UL94V-0 standards and RoHS directives, making it suitable for industrial and commercial applications requiring robust, repeatable connections. The PDL contact system is commonly used in automotive, telecommunications, and industrial control systems where reliable power distribution and signal integrity are essential.

Search Keywords: 1779159

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177915-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Contact Base Material:
Copper Alloy
Contact Current Rating (Max):
10 A
Contact Type:
Receptacle
Compatible With Wire & Cable Type:
Discrete Wire
Discrete Wire Type:
Stranded
Packaging Quantity:
4000
Contact Length:
.559 in
Termination Method to Wire & Cable:
Crimp
Circuit Application:
Power
Operating Voltage:
300 VAC
Wire Contact Termination Area Plating Material:
Pre-Tin
Contact Shape & Form:
Square
Packaging Method:
Reel
For Multiple Crimp:
No
Contact Retention Within Housing:
With
Contact Retention Type within Housing:
Locking Lance
Operating Temperature Range:
-30 – 105 °C, -22 – 221 °F
Wire Size:
20 – 16 AWG, .5 – 1.25 mm²
Agency/Standard:
CSA , UL , VDE
Connector & Contact Terminates To:
Wire & Cable
Contact Mating Area Plating Material:
Tin
CSA Rating:
Certified , LR 7189
Wire Contact Termination Area Plating Thickness:
31.49 – 39.36 µin, .8 – 1 µm
Contact Mating Area Plating Material Thickness:
31.49 – 39.36 µin, .8 – 1 µm
Barrel Type:
Open

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 8000

Multiple: 4000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
8,000
$0.0475
12,000
$0.0455
28,000
$0.0327
52,000
$0.0274
100,000
$0.0235
152,000
$0.0226
252,000 +
$0.0225