help desk software
177766-1 by te connectivity / amp brand
Image is representational - see mfr. specs

177766-1

TE Connectivity / AMP Brand

ELECTRO TAP ASSY ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP 177766-1 Electro Tap Assembly is a reliable and efficient solution for electrical tapping applications. Designed with precision and quality in mind, this assembly is perfect for a wide range of industries and applications. It features a simple and easy-to-use design, making installation quick and hassle-free. The Electro Tap Assembly is engineered to provide secure and dependable electrical connections, ensuring optimal performance and longevity. Whether used in automotive, telecommunications, or industrial applications, this assembly is a trusted choice for professionals seeking a reliable and efficient electrical tapping solution.

Product Highlights:

  • Cable Connector/Splice
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 1 Tap Wires
  • Tap Wire Range = .18 - .36 mm²

Search Keywords: 1777661

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177766-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Tap Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
22-24 AWG
Color:
Natural
Operating Temperature:
N/A

IN STOCK: 27,920

Ships today, if you order in

On Order: 8,000   can ship 5/29/26 
On Order: 16,000   can ship 3/1/27 

Minimum Order Quantity: 25

Factory Lead-Time 76 Weeks

Qty
Unit Price
25
$0.5692
250
$0.4584
500
$0.4365
1,000
$0.4116
2,500
$0.3820
5,000
$0.3801
7,500 +
$0.3782
Please Note: Tariffs may apply for U.S. shipments