1776303-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1776303-3

TSB100003=EUROPA TERM BLK,12MM ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP Brand part 1776303-3 is a high-quality terminal block designed for use in European applications. This terminal block, also known as TSB100003=EUROPA TERM BLK,12MM, is specifically engineered to provide secure and reliable connections in a variety of electrical and electronic devices.Featuring a compact 12mm pitch, this terminal block is perfect for applications where space is limited. It is built to withstand the demands of industrial environments and ensures long-lasting performance. The design of this terminal block allows for easy installation and maintenance, making it an ideal choice for both professionals and DIY enthusiasts.With TE Connectivity / AMP Brand's reputation for excellence, you can trust that part 1776303-3 will deliver outstanding performance and reliability. Whether you need to connect wires, cables, or components, this terminal block will provide a secure and efficient solution. Explore the possibilities with TE Connectivity / AMP Brand's part 1776303-3 and experience the power of reliable connections in your European applications.

Product Highlights:

  • Terminal Block
  • 12.00 mm Centerline
  • Number of Circuits = 3
  • Wire Range = 0.30-8.00; [22-8] mm [AWG]
  • Without Wire Protection

Search Keywords: 17763033

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1776303-3
Alias/AKA:
TSB100003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
400
Package Type:
BAG
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13 mm
Number of Circuits:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
50/Contact A
Wire Size:
8-22 AWG
Operating Temperature:
100(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 1776303-3 RoHS compliant?

Yes, 1776303-3 is RoHS compliant.

What is the lead time for 1776303-3?

The standard lead time for 1776303-3 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,609

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.35
50
$2.13
400
$2.02
800
$1.95
1,200
$1.50
2,800
$1.48
5,200
$1.20
7,600 +
$1.19