1776302-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1776302-6

TSB100006DS=EUROPA TM BLK,12MM ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1776302-6 is a 6-position tubular screw barrier terminal block from the TSB1000 series designed for industrial electrical distribution and control applications. This wire protector variant features a 12mm (0.472 inch) pitch spacing with a 40-50A current rating, providing robust connection capability for medium-power circuits. The block dimensions are 67.5 mm (2.66 inches) in length (dimension A) and 48 mm (1.89 inches) in width (dimension B), with an M3.5 mounting hole for secure installation. It operates continuously over a temperature range of -50°C to +160°C, ensuring reliable performance in demanding industrial environments. The integrated wire protector design offers protection against unintentional contact with live parts, making it suitable for control panels, power distribution systems, and machinery electrical interconnections where safety and reliability are essential.

Product Highlights:

  • 12.00 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No

Search Keywords: 17763026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1776302-6
Alias/AKA:
TSB100006DS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
40/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
-35 to 100 °C

FREQUENTLY ASKED QUESTIONS

Is 1776302-6 RoHS compliant?

Yes, 1776302-6 is RoHS compliant.

What is the lead time for 1776302-6?

The standard lead time for 1776302-6 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 779

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$8.51
25
$7.80
50
$7.49
100
$7.18
300
$6.70
600
$4.87
1,200
$3.60
2,700 +
$3.40