help desk software
1-776276-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-776276-1

TE Connectivity / AMP Brand

8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1-776276-1 is an assembly header with 8 positions, designed for vertical mounting. It is part of the AMPSEAL series and comes with a flange seal for added protection. This reliable and durable connector ensures secure and efficient electrical connections in various applications.

Product Highlights:

  • Header Assembly
  • Number of Positions = 8
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • With Gasket

Search Keywords: 17762761

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-776276-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
4 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 2,020

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$7.36
36
$4.74
72
$4.67
108
$4.52
252
$4.49
504
$4.48
1,008 +
$4.47