1776252-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1776252-8

45 degree wire inlet, 5.0mm, H ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1776252-8 is a Euro Style terminal block connector designed for PCB mounting applications. It is part of TE Connectivity's Euro Style terminal block product line, which features various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap options. The connectors are stackable end-to-end without loss of centerline spacing and feature built-in interlocks on the housings for ease of assembly. These terminal blocks are commonly used in industrial controls and other applications requiring reliable wire-to-board connections, with customization options available including permanent circuit identification printing and various connector colors.

Product Highlights:

  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Blue
  • Not Side Stackable
  • Without Screw Flange

Search Keywords: 17762528

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1776252-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
Bag
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
8
Maximum Voltage Rating:
250 VAC
Wire Size:
14-22 AWG

FREQUENTLY ASKED QUESTIONS

Is 1776252-8 RoHS compliant?

Yes, 1776252-8 is RoHS compliant.

What is the lead time for 1776252-8?

The standard lead time for 1776252-8 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 530

Can Ship immediately

MOQ for In Stock Qty: 35

MOQ for out of Stock Qty: 35

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
35
$8.31
50
$8.29
120
$8.27
240
$5.09
360
$4.02
480 +
$3.95