1775444-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1775444-7

EMIX CONN., 1.5MM PITCH, HDR, R/A, 7P

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

EMIX CONN., 1.5MM PITCH, HDR, R/A, 7P

Search Keywords: 17754447

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1775444-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
45
Package Type:
TUBE
Contact Current Rating (Max):
3 A
UL Flammability Rating:
UL 94V-0
Termination Method to Printed Circuit Board:
Surface Mount
Number of Rows:
1
Housing Material:
Thermoplastic
Contact Mating Area Plating Material Thickness:
100 µin, 2.54 µm
Contact Mating Area Plating Material:
Tin
Centerline (Pitch):
.059 in, 1.5 mm
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Orientation:
Right Angle
Contact Layout:
Inline
Mating Alignment:
With
Connector Length:
.472 in, 12 mm
Mating Alignment Type:
Polarization
PCB Contact Termination Area Plating Material Finish:
Bright
Packaging Quantity:
45
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Contact Mating Area Plating Material Finish:
Bright
Mating Retention:
Without
Contact Mating Area Length:
.106 in, 2.7 mm
Circuit Application:
Signal
Contact Base Material:
Brass
Sealable:
No
Number of Positions:
7
PCB Contact Termination Area Plating Material:
Tin
Connector Mounting Type:
Board Mount
Connector Height:
.175 in, 4.45 mm
Contact Type:
Pin
Connector System:
Wire-to-Board
Contact Shape & Form:
Square
Terminations per Post (Max):
3
Mating Square Post Dimension:
.016 in, .4 mm
Connector & Contact Terminates To:
Printed Circuit Board
Termination Post & Tail Length:
.081 in, 2.05 mm
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.54 µm
PCB Mount Alignment:
Without
PCB Mount Retention:
Without
Rectangular Termination Post & Tail Thickness:
.016 in, .4 mm
Rectangular Termination Post & Tail Width:
.024 in, .6 mm
Header Type:
Fully Shrouded
Connector Width:
.276 in, 7 mm
Packaging Type:
Box , Tube
Primary Product Color:
Natural
Operating Voltage:
250 VAC, 250 VDC

FREQUENTLY ASKED QUESTIONS

Is 1775444-7 RoHS compliant?

Yes, 1775444-7 is RoHS compliant.

What is the lead time for 1775444-7?

The standard lead time for 1775444-7 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 11250

Multiple: 45

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
11,250
$1.4404
22,500
$0.7357
33,750
$0.5008
45,000 +
$0.4908