1775443-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1775443-6

EMIX CONN., 1.5MM PITCH, HDR, V/T, 6P

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

EMIX CONN., 1.5MM PITCH, HDR, V/T, 6P

Search Keywords: 17754436

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1775443-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
55
Package Type:
TUBE
Mating Square Post Dimension:
.016 in, .4 mm
Number of Positions:
6
Connector Width:
.236 in, 6 mm
Termination Method to Printed Circuit Board:
Surface Mount
Centerline (Pitch):
.059 in, 1.5 mm
PCB Connector Assembly Type:
PCB Mount Header
Circuit Application:
Signal
PCB Contact Termination Area Plating Material Finish:
Bright
Rectangular Termination Post & Tail Width:
.024 in, .6 mm
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Orientation:
Vertical
Packaging Quantity:
55
Rectangular Termination Post & Tail Thickness:
.016 in, .4 mm
Connector System:
Wire-to-Board
Terminations per Post (Max):
3
PCB Mount Alignment:
Without
Number of Rows:
1
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.54 µm
PCB Contact Termination Area Plating Material:
Tin
Termination Post & Tail Length:
.061 in, 1.55 mm
PCB Mount Retention:
Without
Mating Retention:
Without
Contact Shape & Form:
Square
Housing Material:
Thermoplastic
Mating Alignment:
With
Mating Alignment Type:
Polarization
Contact Layout:
Inline
Contact Base Material:
Brass
Contact Mating Area Plating Material Finish:
Bright
Contact Type:
Pin
Contact Mating Area Length:
.106 in, 2.7 mm
Connector Mounting Type:
Board Mount
Contact Current Rating (Max):
3 A
UL Flammability Rating:
UL 94V-0
Sealable:
No
Connector Length:
.413 in, 10.5 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Contact Mating Area Plating Material Thickness:
100 µin, 2.54 µm
Contact Mating Area Plating Material:
Tin
Primary Product Color:
Natural
Connector Height:
.197 in, 5 mm
Operating Voltage:
250 VAC, 250 VDC
Packaging Type:
Box , Tube
Header Type:
Fully Shrouded

FREQUENTLY ASKED QUESTIONS

Is 1775443-6 RoHS compliant?

Yes, 1775443-6 is RoHS compliant.

What is the lead time for 1775443-6?

The standard lead time for 1775443-6 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13750

Multiple: 55

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
13,750
$0.5713
27,500
$0.3015
41,250
$0.2074
55,000 +
$0.2032