1766199-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1766199-1

CONTACT,PIN,#16 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1766199-1 is a #16 size crimp pin contact designed for AMP & ELCON power connector systems with postmate termination style. This contact is part of a comprehensive pin contact selection menu that includes various sizes (#20, #16, #12) and termination options (crimp standard, crimp premate, crimp postmate, PCB tail variants). The crimp contacts are removable, allowing for field replacement and maintenance flexibility in power distribution applications. This product is commonly used in industrial power connectors, automotive electrical systems, and telecommunications equipment where reliable, reusable connections are required.

Search Keywords: 17661991

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1766199-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Contact Size:
16
Termination Method:
Crimp
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1766199-1 discontinued?

Yes, 1766199-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1766199-1 RoHS compliant?

Yes, 1766199-1 is RoHS compliant.

What is the lead time for 1766199-1?

The standard lead time for 1766199-1 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 994

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$3.22
150
$3.16
250
$3.10
450
$3.04
1,000 +
$2.97

Tools/3D Models

Product Guides