Non-RoHS Equivalent
1761603-5
Pin and Pinless Headers (AMP-LATCH) ...
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
Pin and Pinless Headers (AMP-LATCH)
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 14
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 17616035
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1761603-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package:
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 1761603-5 discontinued?
Yes, 1761603-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1761603-5 RoHS compliant?
Yes, 1761603-5 is RoHS compliant.
What is the lead time for 1761603-5?
The standard lead time for 1761603-5 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
