1757825-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1757825-6

Conn D-Subminiature PL 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1757825-6 is a subminiature D plug connector designed for military-grade applications conforming to MIL-C-24308 and MIL-C-39029 specifications. This Series 90 connector features a shell size 6 with 104 high-density pin positions and accepts size 22 crimp snap-in pin contacts. The steel shell with zinc plating provides durability, while the dual floating bushing mount style and stainless steel retention clip ensure secure installation. It is RoHS/ELV compliant and wave solder capable up to 265°C. This connector is ideal for aerospace, defense, and industrial applications requiring reliable, high-density interconnect solutions.

Search Keywords: 17578256

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1757825-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Termination Method:
Crimp
Shell Size:
6
Number of Contacts:
104
Contact Plating:
Gold over Nickel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1757825-6 discontinued?

Yes, 1757825-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1757825-6 RoHS compliant?

Yes, 1757825-6 is RoHS compliant.

What is the lead time for 1757825-6?

The standard lead time for 1757825-6 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 576

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$63.96
7
$61.50
25
$59.14
70
$56.86
200 +
$54.68

Tools/3D Models

Product Guides