175164-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

175164-1

250 PL EX REC. 18-14AWG ST ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

175164-1 is a Positive Lock EX 250 Series straight receptacle terminal designed for secure, easy-to-assemble connections in electrical applications. This stainless steel receptacle features a reduced insertion force mechanism and locks onto mating tabs containing holes, providing secure retention with a distinctive "snap" action that confirms proper mating. The terminal accommodates 18-14 AWG wire with an insulation diameter range of 0.085-0.135 inches (2.2-3.4 mm) and accepts 0.032 inch (0.80 mm) tab thickness. With a stock thickness of 0.016 inch (0.41 mm) and overall length of 0.835 inch (21.2 mm), this receptacle is suitable for automatic or semi-automatic termination equipment. The design provides ease of assembly, secure retention, and reliable performance in automotive, industrial, and consumer electrical applications where positive locking and stainless steel corrosion resistance are required.

Product Highlights:

  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]

Search Keywords: 1751641

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
175164-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4500
Package Type:
REEL
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
-40 to 300 °C

FREQUENTLY ASKED QUESTIONS

Is 175164-1 RoHS compliant?

Yes, 175164-1 is RoHS compliant.

What is the lead time for 175164-1?

The standard lead time for 175164-1 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,600

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 10125

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.3230
5,000
$0.3222
7,500
$0.3214
10,125
$0.3206
20,250
$0.1697
30,375
$0.1194
40,500 +
$0.1170