175152-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

175152-1

Contact - Universal Power Series - Socket - Crimp - 16 AWG - Tin Plated Contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This 175152-1 connector contact from TE Connectivity is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Power connector. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the crimp termination method. This product is 12.25 mm long, 5.2 mm tall and 4.3 mm deep. This connector contact has an operating temperature range of -30 °C to 105 °C. Its wire is 16-20 AWG.

Product Highlights:

  • Contact
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Wire Insulation Diameter = 1.70 - 3.30 mm
  • Receptacle
  • Strip

Search Keywords: 1751521

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
175152-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Contact Type:
Power
Gender:
SKT
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
12 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 175152-1 RoHS compliant?

Yes, 175152-1 is RoHS compliant.

What is the lead time for 175152-1?

The standard lead time for 175152-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 44,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0321
8,000
$0.0318
12,000
$0.0315
28,000
$0.0300
52,000
$0.0281
100,000
$0.0278
152,000
$0.0276
252,000 +
$0.0274