1747996-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1747996-3

GHC EYELET 12.4 2POS HEADER ASSY BLUE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1747996-3 is a 2-position header assembly connector from TE Connectivity's GRACE INERTIA series, designed for wire-to-board applications. It features a 12.4 mm centerline pitch, a current rating of 20 A, and a voltage rating of 600 VAC, accommodating wire sizes from 16 to 12 AWG. The connector employs an inertia locking mechanism that simultaneously completes the circuit and locks the connection, helping to prevent unintended disconnection and reduce assembly errors. Additional features include lanceless contacts to prevent snagging, dual beam contact design for reliable connectivity, and an operating temperature range of -30°C to +105°C. This connector is ideal for appliance and industrial applications requiring secure, high-current connections with UL 94 V0 flammability rating.

Search Keywords: 17479963

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1747996-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
150
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20/Contact A
Operating Temperature:
-30 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1747996-3 RoHS compliant?

Yes, 1747996-3 is RoHS compliant.

What is the lead time for 1747996-3?

The standard lead time for 1747996-3 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,650

Can Ship immediately

Minimum Order Quantity: 150

Multiple: 150

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
150
$0.5619
600
$0.5443
1,050
$0.5199
2,550
$0.4906
5,100
$0.4405
7,500
$0.4394
10,050
$0.4073
15,000 +
$0.4063