help desk software
1-747945-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-747945-5

KIT,RCPT,15P,HDE,SHLD ENCLSRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1-747945-5 is a high-quality kit designed for use in shielded enclosures. It includes a 15-pin receptacle and features a heavy-duty construction to ensure durability in harsh environments. This kit is specifically designed to provide reliable connections and electromagnetic interference (EMI) shielding for various applications. It is an ideal choice for professionals looking for a complete solution to meet their shielding enclosure requirements.

Product Highlights:

  • Connector
  • Product Series = HDE-20 (IDC)
  • 15 Positions
  • With Enclosure
  • Shielded

Search Keywords: 17479455

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-747945-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-747945-5 discontinued?

Yes, 1-747945-5 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-747945-5 RoHS compliant?

Yes, 1-747945-5 is RoHS compliant.

What is the lead time for 1-747945-5?

The standard lead time for 1-747945-5 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$17.16
25
$14.00
50
$13.70
100
$13.41
250
$13.34
500
$13.28
1,000 +
$13.20

Tools/3D Models

Product Guides

Accessories