help desk software
1-747871-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1-747871-4

TE Connectivity / AMP Brand

09 PLUG SP/FMS SCRLK ...

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1-747871-4 is a versatile and reliable connector, designed to support a wide range of applications with its robust construction and thoughtful engineering. This 09 Plug SP/FMS SCRLK is crafted for enhanced performance in demanding environments, providing secure and efficient connectivity. Featuring high-quality materials, it ensures longevity and consistent operation, making it an ideal choice for both industrial and commercial use. The smart, secure locking mechanism ensures a stable connection, reducing the risk of accidental disconnection. Ideal for use in a variety of complex systems, this plug offers ease of installation and maintenance, helping to streamline your projects and enhance overall system functionality. Whether you're working on new installations or upgrading existing systems, this connector delivers dependable performance backed by TE Connectivity's reputation for engineering excellence.

Product Highlights:

  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

Search Keywords: 17478714

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-747871-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 268

Factory Lead-Time 2 Weeks

Qty
Unit Price
268
$17.02
536
$8.98
804
$6.18
1,071 +
$6.05
Older Equivalent
4-1437324-2
4-1437324-2
VIEW PRODUCT