DESCRIPTION
0.64III 12POS PLUG ASSY Black
Search Keywords: 17473752
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1747375-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Cable Exit Angle:
180°
Packaging Quantity:
100
Mating Alignment:
With
Nominal Voltage Architecture:
12 V
Serviceable:
Yes
Primary Product Color:
Black
Operating Temperature (Max):
100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Centerline (Pitch):
.087 in, 2.2 mm
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Board , Wire-to-Device
Connector Shape:
Rectangular
UL Flammability Rating:
UL 94HB
Connector Mounting Type:
Cable Mount (Free-Hanging)
Row-to-Row Spacing:
.118 in, 3 mm
Number of Positions:
12
Contact Type:
Receptacle
Connector & Housing Type:
Housing for female terminals
Terminal Position Assurance:
Yes
Number of Rows:
2
Connector Position Assurance Capable:
No
Housing Material:
PBT
Circuit Application:
Signal
Sealable:
No
Operating Voltage:
12 VDC
Connector Height:
.622 in, 15.8 mm
Operating Temperature Range:
-30 – 105 °C, -22 – 221 °F
Product Length:
.827 in, 21 mm
Mating Tab Width:
.025 in, .64 mm
Strain Relief:
Without
Mating Alignment Type:
Polarized
Contact Size:
.64mm
Packaging Method:
Bag & Box
Product Width:
.606 in, 15.4 mm
IN STOCK: 60,800
Can Ship immediately
MOQ for In Stock Qty: 100
MOQ for out of Stock Qty: 100
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
100
$1.518
300
$1.514
500
$1.510
800
$1.506
1,600
$0.927
2,400
$0.734
3,200
+
$0.719
English
Chinese
Spanish
