DESCRIPTION
EP 06P HEADER ASY NO 4 PIN
Search Keywords: 17445246
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1744524-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
PCB Mount Orientation:
Vertical
Mating Retention:
With
Circuit Application:
Power
Connector System:
Wire-to-Board
Packaging Quantity:
1000
PCB Mount Retention:
Without
Contact Mating Area Plating Material:
Tin
Packaging Method:
Bag
Sealable:
No
PCB Mount Alignment:
Without
Number of Signal Positions:
0
Mating Retention Type:
Latch
Housing Material:
Nylon
Rectangular Power Connector Type:
Header
Strain Relief:
Without
Number of Rows:
1
Housing Color:
Natural
Connector & Housing Type:
Plug
Glow Wire Rating:
GWT 750°C (Without Flame)
Contact Current Rating (Max):
8 A
Connector Mounting Type:
Board Mount
Contact Retention Within Housing:
Without
Termination Method to Printed Circuit Board:
Through Hole - Solder
Connector & Contact Terminates To:
Printed Circuit Board
Contact Base Material:
Brass
Number of Power Positions:
6
Mating Alignment:
Without
Number of Positions:
6
UL Flammability Rating:
UL 94V-0
Contact Layout:
Inline
PCB Contact Termination Area Plating Material:
Tin
Header Type:
Partially Shrouded
Contact Type:
Pin
Operating Voltage:
250 VAC, 250 VDC
PCB Thickness (Recommended):
1.6 in, .06 mm
Operating Temperature Range:
-25 – 105 °C, -13 – 221 °F
Contact Mating Area Plating Material Thickness:
120 µin, 3.04 µm
Mating Post Length:
.303 in, 7.7 mm
Termination Post & Tail Length:
.145 in, 3.69 mm
Centerline (Pitch):
.156 in, 3.96 mm
Product Length:
.935 in, 23.76 mm
Product Width:
.429 in, 10.9 mm
Connector Height:
.335 in, 8.5 mm
PCB Contact Termination Area Plating Material Thickness:
120 µin, 3 µm, 3.05 µm
IN STOCK: 5,225
Can Ship immediately
MOQ for In Stock Qty: 1000
MOQ for out of Stock Qty: 1000
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1,000
$0.5143
1,500
$0.5130
3,000
$0.3157
4,500
$0.2499
6,000
+
$0.2449
English
Chinese
Spanish
