1744496-6
TE Connectivity / AMP Brand06P EP-II HOUSING, BLUE
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
06P EP-II HOUSING, BLUE
Search Keywords: 17444966
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1744496-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Mating Retention Type:
Latch , Locking Latch
Contact Type:
Socket
Connector System:
Wire-to-Board
Number of Positions:
6
Connector & Contact Terminates To:
Printed Circuit Board
Strain Relief:
Without
Housing Type:
Receptacle
Housing Material:
Nylon
Housing Color:
Blue
Termination Method to Wire & Cable:
Crimp
PCB Mount Retention:
Without
Contact Retention:
Without
Glow Wire Rating:
Standard Part - Not Glow Wire
Centerline (Pitch):
.156 in, 3.96 mm
Panel Mount Feature:
Without
Operating Voltage:
600 VAC
Packaging Method:
Bag
Mating Retention:
With
Number of Rows:
1
For Use With:
Header
Mating Alignment:
With
Mating Alignment Type:
Polarization
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Sealable:
No
Connector Mounting Type:
Board Mount
Circuit Application:
Power & Signal
Packaging Quantity:
1000
Length:
.95 in, 24.32 mm
Contact Layout:
Inline
UL Flammability Rating:
UL 94V-0
Height:
.523 in, 13.3 mm
Product Type:
Housing
IN STOCK: 0
MOQ for out of Stock Qty: 1250
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1,250
$0.2193
2,500
$0.1645
3,750
$0.1535
5,000
+
$0.1504
English
Chinese
Spanish
