help desk software
1744428-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1744428-4

TE Connectivity / AMP Brand

3.96 EP HDR ASSY 4P R/A, GW ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1744428-4 is a right-angle header connector from TE Connectivity's Economy Power II product line, designed for single-row wire-to-board connections in appliances requiring Glow Wire compliance and UL 94 V-0 flammability ratings. The connector features a 0.156" (3.96 mm) centerline spacing, lance-less phosphor bronze pre-tinned terminals, and supports wire sizes from 0.26 to 1.33 mm² (22 to 16 AWG) with electrical ratings of 600 VAC and 11.5 A. It incorporates housing locking latches, polarization tabs, asymmetrical terminal design for single-way loading, and probe tip windows for continuity testing, with optional breakaway or discrete Terminal Position Assurance (TPA) devices available. The connector operates reliably across -55°C to +105°C and is molded in UL 94 V-0 material, making it ideal for safety-critical home appliance applications where Glow Wire test compliance per IEC 60335-1 and UL 94 V-0 standards is required.

Search Keywords: 17444284

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1744428-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 5,800

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2006
3,000
$0.1970
5,000
$0.1953
8,000
$0.1938
10,000
$0.1930
25,000
$0.1651
50,000
$0.1631
100,000 +
$0.1248