1742254-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1742254-2

AMP BARREL TERMINAL 22-28 AWG TNIPPHBZ ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1742254-2 is an AMP-BARREL printed circuit board terminal designed for reliable wire-to-board connections. This terminal features a 0.090 inch (2.29 mm) terminal size and accepts 28-22 AWG (0.08-0.4 mm²) solid or stranded conductors, with the capability to accommodate 1 or 2 wires per terminal. The terminal is constructed from tin plated brass and is supplied in strip form for automated insertion. Key dimensions include an overall length (A) of 0.340 inch (8.64 mm), height (B) of 0.120 inch (3.05 mm), and depth (C) of 0.210 inch (5.33 mm). This terminal is ideal for PCB applications requiring secure wire termination and is compatible with wire stuffer caps and manual or automated insertion tooling.

Product Highlights:

  • AMP-BARREL Terminals
  • Wire Range = 0.08-0.40² [28-22] mm [AWG]
  • Strip
  • Mounting Hole Diameter = 1.27-1.37 mm
  • Terminal Size = 2.29 mm

Search Keywords: 17422542

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1742254-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
REEL
Type:
Barrel Terminal
Wire Size:
22-28 AWG
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 1742254-2 RoHS compliant?

Yes, 1742254-2 is RoHS compliant.

What is the lead time for 1742254-2?

The standard lead time for 1742254-2 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 84,000

Can Ship immediately

MOQ for In Stock Qty: 12000

MOQ for out of Stock Qty: 12000

Multiple: 12000

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
12,000
$0.4703
18,000
$0.3234
24,000 +
$0.3170