1742188-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1742188-1

250 FASTON,PCB TAB,TCBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1742188-1 is a 250 Series FASTON printed circuit board tab terminal designed for PCB mounting applications. This loose piece terminal features tin plated brass construction with a stock thickness of 0.032 inches (0.81 mm) and a board hole size of 0.055 ± 0.002 inches (1.40 ± 0.05 mm) diameter. The terminal has dimensions of L = 0.552 inches (14.02 mm), K = 0.150 inches (3.81 mm), and E = 0.312 inches (7.92 mm). These PCB tabs are commonly used in electronic assemblies requiring reliable quick-connect terminations for power and signal connections.

Search Keywords: 17421881

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1742188-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2000
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1742188-1 RoHS compliant?

Yes, 1742188-1 is RoHS compliant.

What is the lead time for 1742188-1?

The standard lead time for 1742188-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 76,539

Can Ship immediately

Minimum Order Quantity: 2000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1157
4,000
$0.1130
6,000
$0.1114
8,000
$0.1103
26,000
$0.1057
50,000
$0.0801
100,000
$0.0780
150,000 +
$0.0768