help desk software
173852-1 by te connectivity / amp brand
Image is representational - see mfr. specs

173852-1

TE Connectivity / AMP Brand

070 MULTILOCK PLUG 14P ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 173852-1 is a durable and reliable 070 MULTILOCK PLUG with 14 pins. It is designed to provide secure and efficient connectivity for various applications. This plug is built with high-quality materials to withstand harsh environments and ensure long-lasting performance. It features a user-friendly design for easy installation and removal. Whether used in industrial, automotive, or other electrical systems, the TE Connectivity / AMP Brand part 173852-1 is a versatile solution for your connectivity needs.

Product Highlights:

  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 14

Search Keywords: 1738521

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
173852-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C

IN STOCK: 1,344

Ships today, if you order in

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$1.052
300
$0.964
500
$0.930
1,000
$0.881
2,500
$0.822
5,000
$0.818
7,500
$0.814
10,000 +
$0.810