1734774-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1734774-7

PCI EXP 3.1L 64 POS BLK G/F ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1734774-7 is a PCI Express card edge connector designed for high-speed data transmission in computing applications. It features 64 contact positions with a 1 mm centerline pitch and supports PCI Generation II & III standards, providing reliable connectivity for PCIe cards. The connector utilizes phosphor bronze contacts with gold flash plating (15 µin thickness) and a 3.1 mm termination post length for secure through-hole PCB mounting. The black PA 9T GF housing measures 39 mm in length, 8.8 mm in width, and 10 mm in height, accommodating recommended PCB thicknesses of 2.39 mm. Operating reliably across a temperature range of -40°C to +85°C, this connector is ideal for desktop computers, servers, and industrial computing systems requiring robust PCIe card interfaces.

Search Keywords: 17347747

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1734774-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
TRAY
Type:
PCI Express Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
1 mm
Number of Contacts:
64
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 1734774-7 RoHS compliant?

Yes, 1734774-7 is RoHS compliant.

What is the lead time for 1734774-7?

The standard lead time for 1734774-7 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 466

Can Ship immediately

MOQ for In Stock Qty: 180

MOQ for out of Stock Qty: 180

Multiple: 60

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
180
$3.55
250
$3.54
500
$3.53
1,000
$3.52
1,350
$3.51
2,700
$1.86
4,050
$1.28
5,400 +
$1.25