1734366-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1734366-2

USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Vertical. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The usb 2.0 type a 1734366-2 audio and video connector from TE Connectivity allows you to operate video and sound in your design. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. 1734366-2 is housed in thermoplastic. The component will be shipped in tray format. This product is 14.5 mm long, 15 mm tall and 7.12 mm deep. Its 4 terminals use the solder termination method.

Product Highlights:

  • Size = Standard
  • A Series
  • Receptacle
  • Without Locking Feature
  • 1 Ports

Search Keywords: 17343662

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1734366-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
TRAY
Type:
USB 2.0 Type A
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
4
Contact Plating:
Gold over Nickel
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 1734366-2 RoHS compliant?

Yes, 1734366-2 is RoHS compliant.

What is the lead time for 1734366-2?

The standard lead time for 1734366-2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48,777

Can Ship immediately

MOQ for In Stock Qty: 120

MOQ for out of Stock Qty: 2400

Multiple: 120

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
120
$0.650
600
$0.630
1,080
$0.620
2,400
$0.600
4,800
$0.599
7,200
$0.597
9,600 +
$0.596