1734100-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1734100-6

Champ050 series,60pos,Au over PdNi ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Champ050 series,60pos,Au over PdNi

Product Highlights:

  • Connector
  • Plug
  • Number of Positions = 60
  • 1.27 mm Centerline
  • Standard Profile

Search Keywords: 17341006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1734100-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
54
Package Type:
TUBE
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
60
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 1734100-6 RoHS compliant?

Yes, 1734100-6 is RoHS compliant.

What is the lead time for 1734100-6?

The standard lead time for 1734100-6 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

You may purchase all in-stock quantity of 30

Stock lot only: 30

MOQ for In Stock Qty: 432

MOQ for out of Stock Qty: 432

Multiple: 54

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$6.787
432
$6.170
648
$4.350
864 +
$4.250